Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C905U709DYNDAAWL35 | |
|---|---|
DigiKey Part Number | 399-C905U709DYNDAAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U709DYNDAAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±0.5pF | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C905U709DYNDAAWL20 | KEMET | 0 | 399-C905U709DYNDAAWL20-ND | kr.0.65759 | Parametric Equivalent |
| C905U709DYNDAAWL30 | KEMET | 0 | 399-C905U709DYNDAAWL30TR-ND | kr.0.82988 | Parametric Equivalent |
| C905U709DYNDAAWL45 | KEMET | 0 | 399-C905U709DYNDAAWL45-ND | kr.0.65759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65759 | kr.1,315.18 |
| Unit Price without VAT: | kr.0.65759 |
|---|---|
| Unit Price with VAT: | kr.0.82199 |



