
C901U409CZNDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C901U409CZNDCAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U409CZNDCAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 440VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.37801 | kr.1,323.04 |
| Unit Price without VAT: | kr.0.37801 |
|---|---|
| Unit Price with VAT: | kr.0.47251 |

