C901U390JUSDAAWL20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U390JUSDAAWL20

DigiKey Part Number
C901U390JUSDAAWL20-ND
Manufacturer
Manufacturer Product Number
C901U390JUSDAAWL20
Description
CAP CER 39PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U390JUSDAAWL20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U390JUSDAA7317KEMET0C901U390JUSDAA7317-NDkr.0.55325Parametric Equivalent
C901U390JUSDAAWL45KEMET0C901U390JUSDAAWL45-NDkr.0.55325Parametric Equivalent
C901U390JVSDAA7317KEMET0C901U390JVSDAA7317-NDkr.0.55325Parametric Equivalent
C901U390JVSDAAWL20KEMET0C901U390JVSDAAWL20-NDkr.0.55325Parametric Equivalent
C901U390JVSDAAWL45KEMET0C901U390JVSDAAWL45-NDkr.0.55325Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.55325kr.5,532.50
Unit Price without VAT:kr.0.55325
Unit Price with VAT:kr.0.69156