Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C420C751G2G5TA7200 | |
|---|---|
DigiKey Part Number | C420C751G2G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C751G2G5TA7200 |
Description | CAP CER 750PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C751G2G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C751F2G5TA7200 | KEMET | 0 | C420C751F2G5TA7200-ND | kr.1.36042 | Upgrade |
| C420C751FAG5TA7200 | KEMET | 0 | C420C751FAG5TA7200-ND | kr.1.36042 | Upgrade |
| C420C751GAG5TA7200 | KEMET | 0 | C420C751GAG5TA7200-ND | kr.0.96089 | Upgrade |
| C410C751F2G5TA7200 | KEMET | 0 | C410C751F2G5TA7200-ND | kr.0.84720 | Similar |
| C410C751FAG5TA7200 | KEMET | 0 | C410C751FAG5TA7200-ND | kr.0.79036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.96089 | kr.4,804.45 |
| Unit Price without VAT: | kr.0.96089 |
|---|---|
| Unit Price with VAT: | kr.1.20111 |


