
C420C332F1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C332F1G5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C332F1G5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C332F1G5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.39622 | kr.6,981.10 |
| Unit Price without VAT: | kr.1.39622 |
|---|---|
| Unit Price with VAT: | kr.1.74528 |

