C420C223G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.40967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.71384
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.11843
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.46085
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.39328
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.19808
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.49775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C223G5G5TA

DigiKey Part Number
C420C223G5G5TA-ND
Manufacturer
Manufacturer Product Number
C420C223G5G5TA
Description
CAP CER 0.022UF 50V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C223G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C223F1G5TAKEMET0C420C223F1G5TA-NDkr.2.07382Upgrade
C420C223F5G5TAKEMET0C420C223F5G5TA-NDkr.2.17303Upgrade
C420C223G1G5TAKEMET0C420C223G1G5TA-NDkr.1.40967Upgrade
C410C223F5G5TAKEMET0C410C223F5G5TA-NDkr.1.71384Similar
C410C223G5G5TAKEMET0C410C223G5G5TA-NDkr.1.11843Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.48074kr.1,332.67
Unit Price without VAT:kr.1.48074
Unit Price with VAT:kr.1.85093