Parametric Equivalent

C420C222J5G5TA7293 | |
|---|---|
DigiKey Part Number | 399-C420C222J5G5TA7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C420C222J5G5TA7293 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C222J5G5TA7293 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C222J5G5TA | KEMET | 280 | 399-C420C222J5G5TA-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96961 | kr.3,878.44 |
| Unit Price without VAT: | kr.0.96961 |
|---|---|
| Unit Price with VAT: | kr.1.21201 |


