C420C152J5G5TA7200 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.21923
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.14173
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73084
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70336
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.50480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.50480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04289
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04289
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94502
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81735
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81735
Datasheet

Similar


KEMET
In Stock: 4.663
Unit Price: kr.3.80000
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C152J5G5TA7200

DigiKey Part Number
399-4493-2-ND - Tape & Reel (TR)
399-4493-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C420C152J5G5TA7200
Description
CAP CER 1500PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C152J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.260" L (2.54mm x 6.60mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C152F2G5TA7200KEMET0C410C152F2G5TA7200-NDkr.1.21923Upgrade
C410C152FAG5TA7200KEMET0C410C152FAG5TA7200-NDkr.1.14173Upgrade
C410C152G2G5TA7200KEMET0C410C152G2G5TA7200-NDkr.0.81915Upgrade
C410C152GAG5TA7200KEMET0C410C152GAG5TA7200-NDkr.0.81915Upgrade
C410C152J2G5TA7200KEMET0C410C152J2G5TA7200-NDkr.0.73084Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.32700kr.23.27
50kr.1.75620kr.87.81
100kr.1.57990kr.157.99
500kr.1.28346kr.641.73
1.000kr.1.19198kr.1,191.98
2.500kr.1.09535kr.2,738.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03714kr.5,185.70
10.000kr.0.98921kr.9,892.10
15.000kr.0.96521kr.14,478.15
25.000kr.0.93859kr.23,464.75
35.000kr.0.92303kr.32,306.05
50.000kr.0.90806kr.45,403.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000