
C412C222J5G5TA | |
|---|---|
DigiKey Part Number | 399-C412C222J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C412C222J5G5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C222J5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75620 | kr.87.81 |
| 200 | kr.1.43570 | kr.287.14 |
| 600 | kr.1.25765 | kr.754.59 |
| 1.000 | kr.1.19198 | kr.1,191.98 |
| 2.600 | kr.1.09175 | kr.2,838.55 |
| 5.000 | kr.1.03714 | kr.5,185.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

