Parametric Equivalent
Parametric Equivalent

C410C820J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C820J5G5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C820J5G5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C820J5G5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C820J5G5TA | KEMET | 0 | 399-C410C820J5G5TA-ND | kr.0.72311 | Parametric Equivalent |
| C410C820J5G5TA91707200 | KEMET | 0 | 399-C410C820J5G5TA91707200TR-ND | kr.0.78586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67464 | kr.3,373.20 |
| Unit Price without VAT: | kr.0.67464 |
|---|---|
| Unit Price with VAT: | kr.0.84330 |



