C410C752J1G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.21923
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.96753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.85128
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17828
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17828
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.88449
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.88449
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet
7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C752J1G5TA7200

DigiKey Part Number
C410C752J1G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C752J1G5TA7200
Description
CAP CER 7500PF 100V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C752J1G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C752F1G5TA7200KEMET0C410C752F1G5TA7200-NDkr.1.21923Upgrade
C410C752F2G5TA7200KEMET0C410C752F2G5TA7200-NDkr.1.96753Upgrade
C410C752FAG5TA7200KEMET0C410C752FAG5TA7200-NDkr.1.85128Upgrade
C410C752G1G5TA7200KEMET0C410C752G1G5TA7200-NDkr.0.81915Upgrade
C410C752G2G5TA7200KEMET0C410C752G2G5TA7200-NDkr.1.17828Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70336kr.3,516.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70336
Unit Price with VAT:kr.0.87920