C410C560J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66316
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C560J1G5TA

DigiKey Part Number
399-C410C560J1G5TA-ND
Manufacturer
Manufacturer Product Number
C410C560J1G5TA
Description
CAP CER AXL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C560J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C560J1G5TA7200KEMET0399-C410C560J1G5TA7200TR-NDkr.0.66316Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.0.72766kr.1,309.79
Unit Price without VAT:kr.0.72766
Unit Price with VAT:kr.0.90958