


C410C473K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4476-2-ND - Tape & Reel (TR) 399-4476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C473K5R5TA7200 |
Description | CAP CER 0.047UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C473K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C473K1R5TA7200 | KEMET | 12.786 | 399-4512-1-ND | kr.3.87000 | Upgrade |
| C410C473K5R5TA | KEMET | 11.225 | 399-C410C473K5R5TA-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.16020 | kr.116.02 |
| 500 | kr.0.92818 | kr.464.09 |
| 1.000 | kr.0.85653 | kr.856.53 |
| 2.500 | kr.0.78096 | kr.1,952.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73541 | kr.3,677.05 |
| 10.000 | kr.0.69794 | kr.6,979.40 |
| 15.000 | kr.0.67916 | kr.10,187.40 |
| 25.000 | kr.0.65835 | kr.16,458.75 |
| 35.000 | kr.0.64618 | kr.22,616.30 |
| 50.000 | kr.0.63448 | kr.31,724.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

