C410C223Z5U5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39591
Datasheet
0.022 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C223Z5U5TA7200

DigiKey Part Number
399-C410C223Z5U5TA7200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C223Z5U5TA7200
Description
CAP CER AXL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.022 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C223Z5U5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
-20%, +80%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C223Z5U5TAKEMET0399-C410C223Z5U5TA-NDkr.0.39591Parametric Equivalent
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
5.000kr.0.37417kr.1,870.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.37417
Unit Price with VAT:kr.0.46771