


C410C222M1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-15270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C222M1R5TA7200 |
Description | CAP CER 2200PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C222M1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49858 | kr.2,492.90 |
| Unit Price without VAT: | kr.0.49858 |
|---|---|
| Unit Price with VAT: | kr.0.62323 |

