
C420C153M1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C153M1R5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C153M1R5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C153M1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54159 | kr.2,707.95 |
| Unit Price without VAT: | kr.0.54159 |
|---|---|
| Unit Price with VAT: | kr.0.67699 |

