0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C410C104K5R5TA91707200

DigiKey Part Number
399-13734-2-ND - Tape & Reel (TR)
399-13734-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C104K5R5TA91707200
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C104K5R5TA91707200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.35920kr.67.96
100kr.1.21660kr.121.66
500kr.0.97560kr.487.80
1.000kr.0.90117kr.901.17
2.500kr.0.82265kr.2,056.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77534kr.3,876.70
10.000kr.0.73641kr.7,364.10
15.000kr.0.71691kr.10,753.65
25.000kr.0.69529kr.17,382.25
35.000kr.0.68265kr.23,892.75
50.000kr.0.67050kr.33,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000