


C410C104K5R5TA91707200 | |
|---|---|
DigiKey Part Number | 399-13734-2-ND - Tape & Reel (TR) 399-13734-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104K5R5TA91707200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5R5TA91707200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90117 | kr.901.17 |
| 2.500 | kr.0.82265 | kr.2,056.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77534 | kr.3,876.70 |
| 10.000 | kr.0.73641 | kr.7,364.10 |
| 15.000 | kr.0.71691 | kr.10,753.65 |
| 25.000 | kr.0.69529 | kr.17,382.25 |
| 35.000 | kr.0.68265 | kr.23,892.75 |
| 50.000 | kr.0.67050 | kr.33,525.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

