
C410C102K1G5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C102K1G5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C102K1G5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K1G5TA9170 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.69990 | kr.1,259.82 |
| Unit Price without VAT: | kr.0.69990 |
|---|---|
| Unit Price with VAT: | kr.0.87488 |

