Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C410C102K1G5CA7200 | |
|---|---|
DigiKey Part Number | 399-C410C102K1G5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C102K1G5CA7200 |
Description | 1000PF 100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102K1G5TA | KEMET | 0 | 399-C410C102K1G5TA-ND | kr.0.54403 | Parametric Equivalent |
| C410C102K1G5TA7200 | KEMET | 0 | 399-C410C102K1G5TA7200CT-ND | kr.2.22000 | Parametric Equivalent |
| C410C102K1G5TA9170 | KEMET | 0 | 399-C410C102K1G5TA9170-ND | kr.0.69990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51842 | kr.2,592.10 |
| Unit Price without VAT: | kr.0.51842 |
|---|---|
| Unit Price with VAT: | kr.0.64803 |




