
C333C393J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C333C393J1G5TA7301TR-ND - Tape & Reel (TR) 399-C333C393J1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C393J1G5TA7301 |
Description | CAP CER 0.039UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C393J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.70900 | kr.37.09 |
| 50 | kr.2.86820 | kr.143.41 |
| 100 | kr.2.60950 | kr.260.95 |
| 500 | kr.2.17146 | kr.1,085.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.96831 | kr.2,952.47 |
| 3.000 | kr.1.86891 | kr.5,606.73 |
| 4.500 | kr.1.81912 | kr.8,186.04 |
| 7.500 | kr.1.76393 | kr.13,229.48 |
| 10.500 | kr.1.73166 | kr.18,182.43 |
| 15.000 | kr.1.70062 | kr.25,509.30 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

