Parametric Equivalent

C420C224Z5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C224Z5U5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C224Z5U5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C224Z5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C224Z5U5CA7200 | KEMET | 0 | 399-C420C224Z5U5CA7200TR-ND | kr.0.52122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54159 | kr.2,707.95 |
| Unit Price without VAT: | kr.0.54159 |
|---|---|
| Unit Price with VAT: | kr.0.67699 |


