Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C105K5R5TA7317 | |
|---|---|
DigiKey Part Number | 399-C330C105K5R5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C330C105K5R5TA7317 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K5R5TA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C105K5R5CA7303 | KEMET | 0 | 399-C330C105K5R5CA7303TR-ND | kr.2.99945 | Parametric Equivalent |
| C330C105K5R5CA7317 | KEMET | 0 | 399-C330C105K5R5CA7317TR-ND | kr.2.90195 | Parametric Equivalent |
| C330C105K5R5HA | KEMET | 0 | 399-C330C105K5R5HA-ND | kr.3.23644 | Parametric Equivalent |
| C330C105K5R5HA7303 | KEMET | 0 | 399-C330C105K5R5HA7303TR-ND | kr.2.90195 | Parametric Equivalent |
| C330C105K5R5TA | KEMET | 63.618 | 399-4389-ND | kr.8.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.96801 | kr.4,452.02 |
| Unit Price without VAT: | kr.2.96801 |
|---|---|
| Unit Price with VAT: | kr.3.71001 |





