
C330C105K2R5TA | |
|---|---|
DigiKey Part Number | 399-C330C105K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C105K2R5TA |
Description | CAP CER 1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.12.96000 | kr.129.60 |
| 50 | kr.11.93480 | kr.596.74 |
| 250 | kr.10.80012 | kr.2,700.03 |
| 500 | kr.10.32268 | kr.5,161.34 |
| 1.000 | kr.9.91296 | kr.9,912.96 |
| 2.500 | kr.9.48004 | kr.23,700.10 |
| 5.000 | kr.9.21889 | kr.46,094.45 |
| Unit Price without VAT: | kr.21.31000 |
|---|---|
| Unit Price with VAT: | kr.26.63750 |

