C330C103J5G5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.108
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 583
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30911
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30911
Datasheet
Image for C330C103J5G5TA9248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103J5G5TA9248

DigiKey Part Number
399-C330C103J5G5TA9248-ND
Manufacturer
Manufacturer Product Number
C330C103J5G5TA9248
Description
.010UF 50.0V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C103J5G5TAKEMET1.108399-13963-NDkr.7.04000Parametric Equivalent
C330C103J5G5TA7301KEMET583399-C330C103J5G5TA7301CT-NDkr.7.04000Parametric Equivalent
C330C103J5G5TA7303KEMET0399-C330C103J5G5TA7303TR-NDkr.2.30911Parametric Equivalent
C330C103J5G5TA7317KEMET0399-C330C103J5G5TA7317TB-NDkr.2.30911Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.60168kr.1,300.84
Unit Price without VAT:kr.2.60168
Unit Price with VAT:kr.3.25210