C328C473KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.2.75346
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.76132
Datasheet

Parametric Equivalent


KEMET
In Stock: 65
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.34550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.34550
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C473KAG5TA

DigiKey Part Number
C328C473KAG5TA-ND
Manufacturer
Manufacturer Product Number
C328C473KAG5TA
Description
CAP CER RAD 47NF 250V C0G 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C473KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C473KAG5TAKEMET0C322C473KAG5TA-NDkr.2.75346Direct
C328C473JAG5TAKEMET0C328C473JAG5TA-NDkr.2.76132Upgrade
C323C473KAG5TAKEMET65399-C323C473KAG5TA-NDkr.7.42000Parametric Equivalent
C323C473KAG5TA7301KEMET0C323C473KAG5TA7301-NDkr.2.34550Parametric Equivalent
C328C473KAG5TA7301KEMET0C328C473KAG5TA7301-NDkr.2.34550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.75346kr.1,376.73
Manufacturers Standard Package
Unit Price without VAT:kr.2.75346
Unit Price with VAT:kr.3.44183