Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C102K1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C102K1G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C102K1G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±10% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102K1G5HA7303 | KEMET | 0 | 399-C315C102K1G5HA7303TR-ND | kr.0.75847 | Parametric Equivalent |
| C315C102K1G5TA | KEMET | 2.562 | 399-13903-ND | kr.2.60000 | Parametric Equivalent |
| C315C102K1G5TA7301 | KEMET | 6.610 | 399-13980-1-ND | kr.2.60000 | Parametric Equivalent |
| C315C102K1G5TA91707301 | KEMET | 0 | 399-C315C102K1G5TA91707301TR-ND | kr.0.80424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65467 | kr.1,636.67 |
| Unit Price without VAT: | kr.0.65467 |
|---|---|
| Unit Price with VAT: | kr.0.81834 |




