Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C323C473JAG5TA | |
|---|---|
DigiKey Part Number | C323C473JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C473JAG5TA |
Description | CAP CER 0.047UF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C473JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C473JAG5TA | KEMET | 0 | C322C473JAG5TA-ND | kr.2.75740 | Direct |
| C325C473JAG5TA | KEMET | 0 | C325C473JAG5TA-ND | kr.2.76132 | Direct |
| C327C473JAG5TA | KEMET | 0 | C327C473JAG5TA-ND | kr.2.76132 | Direct |
| C322C473FAG5TA | KEMET | 0 | C322C473FAG5TA-ND | kr.17.48712 | Upgrade |
| C322C473GAG5TA | KEMET | 0 | C322C473GAG5TA-ND | kr.9.74394 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75740 | kr.1,378.70 |
| Unit Price without VAT: | kr.2.75740 |
|---|---|
| Unit Price with VAT: | kr.3.44675 |






