Parametric Equivalent

C323C471KCR5TA | |
|---|---|
DigiKey Part Number | 399-C323C471KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C471KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C471KCR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C471KCR5TA7317 | KEMET | 0 | 399-C323C471KCR5TA7317TB-ND | kr.3.12283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.63866 | kr.1,819.33 |
| Unit Price without VAT: | kr.3.63866 |
|---|---|
| Unit Price with VAT: | kr.4.54833 |


