C323C152J5G5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83772
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90928
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C152J5G5TA7317

DigiKey Part Number
399-C323C152J5G5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C323C152J5G5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C152J5G5TA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C152J5G5CA7317KEMET0399-C323C152J5G5CA7317TR-NDkr.0.83772Parametric Equivalent
C323C152J5G5TA7301KEMET0399-C323C152J5G5TA7301TR-NDkr.0.90928Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.88534kr.2,213.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.88534
Unit Price with VAT:kr.1.10668