C323C104K1R5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 255
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.310
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91739
Datasheet

Parametric Equivalent


KEMET
In Stock: 175
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.91739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.86079
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C104K1R5TA7317

DigiKey Part Number
399-C323C104K1R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C323C104K1R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C104K1R5TA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C104K1R5TAKEMET255399-C323C104K1R5TA-NDkr.6.15000Parametric Equivalent
C323C104K1R5TA7301KEMET2.310399-C323C104K1R5TA7301CT-NDkr.6.15000Parametric Equivalent
C323C104K1R5TA7303KEMET0399-C323C104K1R5TA7303TR-NDkr.1.91739Parametric Equivalent
C328C104K1R5TAKEMET175399-C328C104K1R5TA-NDkr.6.15000Parametric Equivalent
C328C104K1R5TA7301KEMET0399-C328C104K1R5TA7301TR-NDkr.1.91739Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.86079kr.4,651.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.86079
Unit Price with VAT:kr.2.32599