Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C323C103K1R5CA7317 | |
|---|---|
DigiKey Part Number | 399-C323C103K1R5CA7317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C323C103K1R5CA7317 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C103K1R5CA7301 | KEMET | 0 | 399-C323C103K1R5CA7301TR-ND | kr.1.24444 | Parametric Equivalent |
| C323C103K1R5TA | KEMET | 0 | 399-C323C103K1R5TA-ND | kr.1.40298 | Parametric Equivalent |
| C323C103K1R5TA7301 | KEMET | 0 | 399-C323C103K1R5TA7301TR-ND | kr.1.29546 | Parametric Equivalent |
| C323C103K1R5TA7303 | KEMET | 0 | 399-C323C103K1R5TA7303TR-ND | kr.1.29546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24444 | kr.3,111.10 |
| Unit Price without VAT: | kr.1.24444 |
|---|---|
| Unit Price with VAT: | kr.1.55555 |


