Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C102J1G5CA7303 | KEMET | 0 | 399-C320C102J1G5CA7303TR-ND | kr.0.71893 | Parametric Equivalent |
| C320C102J1G5HA | KEMET | 0 | 399-C320C102J1G5HA-ND | kr.0.75459 | Parametric Equivalent |
| C320C102J1G5HA7303 | KEMET | 0 | 399-C320C102J1G5HA7303TR-ND | kr.0.73879 | Parametric Equivalent |
| C320C102J1G5TA | KEMET | 2.789 | 399-4257-ND | kr.2.85000 | Parametric Equivalent |
| C320C102J1G5TA7301 | KEMET | 0 | 399-C320C102J1G5TA7301TR-ND | kr.0.73879 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.80357 | kr.1,205.36 |
| Unit Price without VAT: | kr.0.80357 |
|---|---|
| Unit Price with VAT: | kr.1.00446 |



