Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C318C432JAG5TA7301 | |
|---|---|
DigiKey Part Number | C318C432JAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C318C432JAG5TA7301 |
Description | CAP CER 4300PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C432JAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C432JAG5TA7301 | KEMET | 0 | C317C432JAG5TA7301-ND | kr.0.96492 | Direct |
| C317C432FAG5TA7301 | KEMET | 0 | C317C432FAG5TA7301-ND | kr.6.47005 | Upgrade |
| C317C432GAG5TA7301 | KEMET | 0 | C317C432GAG5TA7301-ND | kr.3.57165 | Upgrade |
| C318C432FAG5TA7301 | KEMET | 0 | C318C432FAG5TA7301-ND | kr.6.47005 | Upgrade |
| C318C432GAG5TA7301 | KEMET | 0 | C318C432GAG5TA7301-ND | kr.3.57165 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96492 | kr.2,412.30 |
| Unit Price without VAT: | kr.0.96492 |
|---|---|
| Unit Price with VAT: | kr.1.20615 |




