C317C151K2R5HA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61153
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.257
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58115
Datasheet
150 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C151K2R5HA7301

DigiKey Part Number
399-C317C151K2R5HA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C151K2R5HA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C151K2R5HA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C151K2R5HAKEMET0399-C317C151K2R5HA-NDkr.0.61153Parametric Equivalent
C317C151K2R5TAKEMET1.257399-4213-NDkr.2.41000Parametric Equivalent
C317C151K2R5TA7301KEMET0399-C317C151K2R5TA7301TR-NDkr.0.58115Parametric Equivalent
C317C151K2R5TA7317KEMET0399-C317C151K2R5TA7317TB-NDkr.0.58115Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.58115kr.1,452.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.58115
Unit Price with VAT:kr.0.72644