C315C222K1R5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.44433
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.982
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.924
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42730
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61194
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C222K1R5HA

DigiKey Part Number
399-C315C222K1R5HA-ND
Manufacturer
Manufacturer Product Number
C315C222K1R5HA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C222K1R5HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C222K1R5HA7303KEMET0399-C315C222K1R5HA7303TR-NDkr.0.44433Parametric Equivalent
C315C222K1R5TAKEMET35.982399-4166-NDkr.2.03000Parametric Equivalent
C315C222K1R5TA7303KEMET3.924399-14037-1-NDkr.2.03000Parametric Equivalent
C315C222K1R5TA7317KEMET0399-C315C222K1R5TA7317TB-NDkr.0.42730Parametric Equivalent
C315C222K1R5TA91707303KEMET0399-C315C222K1R5TA91707303TR-NDkr.0.61194Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.46673kr.1,400.19
Unit Price without VAT:kr.0.46673
Unit Price with VAT:kr.0.58341