C315C153J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.46750
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.01859
Datasheet

Similar


KEMET
In Stock: 578
Unit Price: kr.16.99000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.01859
Datasheet

Similar


KEMET
In Stock: 394
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C153J5G5TA

DigiKey Part Number
C315C153J5G5TA-ND
Manufacturer
Manufacturer Product Number
C315C153J5G5TA
Description
CAP CER 0.015UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C153J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C153F1G5TAKEMET0C315C153F1G5TA-NDkr.7.42098Upgrade
C315C153F5G5TAKEMET0C315C153F5G5TA-NDkr.7.46750Upgrade
C315C153G1G5TAKEMET0C315C153G1G5TA-NDkr.4.15156Upgrade
C315C153G5G5TAKEMET0C315C153G5G5TA-NDkr.4.15156Upgrade
C315C153J1G5TAKEMET0C315C153J1G5TA-NDkr.1.01859Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.01859kr.1,527.89
Unit Price without VAT:kr.1.01859
Unit Price with VAT:kr.1.27324