


C315C102J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-9855-2-ND - Tape & Reel (TR) 399-9855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102J1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102J1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C102F1G5TA | KEMET | 444 | 399-9708-ND | kr.9.13000 | Upgrade |
| C315C102G1G5TA | KEMET | 634 | 399-9709-ND | kr.6.28000 | Upgrade |
| C317C102J1G5TA | KEMET | 797 | 399-4201-ND | kr.2.85000 | Similar |
| C317C102J1G5TA7301 | KEMET | 4.795 | 399-9864-1-ND | kr.2.85000 | Similar |
| C320C102J1G5TA | KEMET | 2.789 | 399-4257-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.91638 | kr.458.19 |
| 1.000 | kr.0.84538 | kr.845.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.77051 | kr.1,926.28 |
| 5.000 | kr.0.72541 | kr.3,627.05 |
| 7.500 | kr.0.70283 | kr.5,271.22 |
| 12.500 | kr.0.67781 | kr.8,472.62 |
| 17.500 | kr.0.66317 | kr.11,605.48 |
| 25.000 | kr.0.64910 | kr.16,227.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

