2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X474J5GACTU

DigiKey Part Number
399-C2220X474J5GACTUTR-ND - Tape & Reel (TR)
399-C2220X474J5GACTUCT-ND - Cut Tape (CT)
399-C2220X474J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X474J5GACTU
Description
CAP CER 0.47UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X474J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.30000kr.39.30
10kr.27.09100kr.270.91
50kr.24.66040kr.1,233.02
100kr.23.37220kr.2,337.22
500kr.22.31104kr.11,155.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.65357kr.19,653.57
2.000kr.19.55383kr.39,107.66
3.000kr.19.50221kr.58,506.63
Manufacturers Standard Package
Unit Price without VAT:kr.39.30000
Unit Price with VAT:kr.49.12500