Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C683K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C683K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C683K2RACTU |
Description | CAP CER 0.068UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C683K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000683KXT | Knowles Syfer | 0 | 1825J2000683KXT-ND | kr.10.54176 | Direct |
| 1825J2000683JXT | Knowles Syfer | 0 | 1825J2000683JXT-ND | kr.12.39258 | Upgrade |
| 1825J2500683JXT | Knowles Syfer | 0 | 1825J2500683JXT-ND | kr.12.39258 | Upgrade |
| 1825J2500683KXT | Knowles Syfer | 0 | 1825J2500683KXT-ND | kr.10.54176 | Upgrade |
| 1825J5000683JXT | Knowles Syfer | 0 | 1825J5000683JXT-ND | kr.14.82492 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.09914 | kr.7,099.14 |
| Unit Price without VAT: | kr.7.09914 |
|---|---|
| Unit Price with VAT: | kr.8.87393 |


