Similar
Similar
Similar

C1825C332JDGACTU | |
|---|---|
DigiKey Part Number | 399-15634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C332JDGACTU |
Description | CAP CER 3300PF 1KV NP0 1825 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C332JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825AA332JAT1A | KYOCERA AVX | 2.881 | 478-3013-1-ND | kr.20.26000 | Similar |
| HV1825Y332JXHATHV | Vishay Vitramon | 0 | HV1825Y332JXHATHV-ND | kr.13.33979 | Similar |
| HV1825Y332JXVATHV | Vishay Vitramon | 0 | HV1825Y332JXVATHV-ND | kr.14.43461 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.02405 | kr.11,024.05 |
| Unit Price without VAT: | kr.11.02405 |
|---|---|
| Unit Price with VAT: | kr.13.78006 |



