
C1812X104J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20382-2-ND - Tape & Reel (TR) 399-20382-1-ND - Cut Tape (CT) 399-20382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104J1GACAUTO |
Description | CAP CER 0.1UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.12.82600 | kr.128.26 |
| 50 | kr.11.47780 | kr.573.89 |
| 100 | kr.10.73980 | kr.1,073.98 |
| 500 | kr.10.23846 | kr.5,119.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.10554 | kr.9,105.54 |
| 2.000 | kr.8.78736 | kr.17,574.72 |
| 3.000 | kr.8.62793 | kr.25,883.79 |
| 5.000 | kr.8.45121 | kr.42,256.05 |
| 7.000 | kr.8.34787 | kr.58,435.09 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

