Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C333K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C333K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C333K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C333JAGACTU | KEMET | 1.302 | 399-C1812C333JAGACTUCT-ND | kr.15.77000 | Upgrade |
| C1812C333KBRACTU | KEMET | 2.146 | 399-C1812C333KBRACTUCT-ND | kr.6.03000 | Upgrade |
| C1812C333KCRACTU | KEMET | 5.873 | 399-C1812C333KCRACTUCT-ND | kr.11.15000 | Upgrade |
| C1812V333KBRACTU | KEMET | 736 | 399-C1812V333KBRACTUCT-ND | kr.6.92000 | Upgrade |
| C1812X333K2RACTU | KEMET | 0 | 399-C1812X333K2RACTUTR-ND | kr.3.55928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83416 | kr.1,834.16 |
| Unit Price without VAT: | kr.1.83416 |
|---|---|
| Unit Price with VAT: | kr.2.29270 |






