
C1812C224M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224M5RACTUCT-ND - Cut Tape (CT) 399-C1812C224M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224M5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.23200 | kr.32.32 |
| 50 | kr.2.48840 | kr.124.42 |
| 100 | kr.2.25790 | kr.225.79 |
| 500 | kr.1.87008 | kr.935.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75008 | kr.1,750.08 |
| 2.000 | kr.1.65136 | kr.3,302.72 |
| 3.000 | kr.1.60190 | kr.4,805.70 |
| 5.000 | kr.1.54710 | kr.7,735.50 |
| 7.000 | kr.1.51506 | kr.10,605.42 |
| 10.000 | kr.1.48424 | kr.14,842.40 |
| 12.000 | kr.1.46964 | kr.17,635.68 |
| 24.000 | kr.1.42045 | kr.34,090.80 |
| 25.000 | kr.1.41784 | kr.35,446.00 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

