
C1812C221KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C221KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C221KHRACTUCT-ND - Cut Tape (CT) 399-C1812C221KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221KHRACTU |
Description | CAP CER 220PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C221KHRACAUTO | KEMET | 651 | 399-16781-1-ND | kr.13.44000 | Parametric Equivalent |
| 1812HA221KAT1A | KYOCERA AVX | 1.359 | 478-4731-1-ND | kr.8.94000 | Upgrade |
| CC1812JKNPOEBN221 | YAGEO | 32.117 | 311-1182-1-ND | kr.8.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.01500 | kr.90.15 |
| 50 | kr.7.29740 | kr.364.87 |
| 100 | kr.6.76600 | kr.676.60 |
| 500 | kr.5.86780 | kr.2,933.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.58979 | kr.5,589.79 |
| 2.000 | kr.5.36079 | kr.10,721.58 |
| 3.000 | kr.5.24612 | kr.15,738.36 |
| 5.000 | kr.5.11895 | kr.25,594.75 |
| 7.000 | kr.5.04462 | kr.35,312.34 |
| 10.000 | kr.4.97309 | kr.49,730.90 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

