


C1808W104KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1808W104KBRACTUTR-ND - Tape & Reel (TR) 399-C1808W104KBRACTUCT-ND - Cut Tape (CT) 399-C1808W104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808W104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808W104KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808X104KBRACTU | KEMET | 1.768 | 399-C1808X104KBRACTUCT-ND | kr.5.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.60200 | kr.36.02 |
| 50 | kr.2.77800 | kr.138.90 |
| 100 | kr.2.52430 | kr.252.43 |
| 500 | kr.2.09658 | kr.1,048.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96434 | kr.1,964.34 |
| 2.000 | kr.1.85547 | kr.3,710.94 |
| 3.000 | kr.1.80093 | kr.5,402.79 |
| 5.000 | kr.1.74052 | kr.8,702.60 |
| 7.000 | kr.1.70520 | kr.11,936.40 |
| 10.000 | kr.1.67122 | kr.16,712.20 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

