C1206C271KGRACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C332K5RACTU

DigiKey Part Number
399-C1808C332K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C332K5RACTU
Description
CAP CER 3300PF 50V X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C332K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17112kr.2,927.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.17112
Unit Price with VAT:kr.1.46390