Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210X106J3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210X106J3RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X106J3RAC7210 |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106J3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X106J3RACAUTO | KEMET | 0 | 399-C1210X106J3RACAUTOTR-ND | kr.19.64474 | Parametric Equivalent |
| C1210X106J3RACTU | KEMET | 0 | 399-C1210X106J3RACTUTR-ND | kr.19.60017 | Parametric Equivalent |
| C1210X106J3RALTU | KEMET | 0 | 399-C1210X106J3RALTUTR-ND | kr.128.84446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.18.60389 | kr.74,415.56 |
| Unit Price without VAT: | kr.18.60389 |
|---|---|
| Unit Price with VAT: | kr.23.25486 |




