Upgrade
Direct
Upgrade
Upgrade
Similar

C1210C683J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C683J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C683J2RACTU |
Description | CAP CER 0.068UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C683J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C683JARACTU | KEMET | 0 | 399-C1210C683JARACTUTR-ND | kr.2.06766 | Upgrade |
| 1210J2000683JXT | Knowles Syfer | 0 | 1210J2000683JXT-ND | kr.3.62707 | Direct |
| 1210J2500683JXT | Knowles Syfer | 0 | 1210J2500683JXT-ND | kr.3.62707 | Upgrade |
| 1210J5000683JXT | Knowles Syfer | 0 | 1210J5000683JXT-ND | kr.3.62707 | Upgrade |
| KGM32HR72D683JU | KYOCERA AVX | 0 | 478-KGM32HR72D683JUTR-ND | kr.1.35841 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43135 | kr.5,725.40 |
| Unit Price without VAT: | kr.1.43135 |
|---|---|
| Unit Price with VAT: | kr.1.78919 |




