1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332J1GACTU

DigiKey Part Number
399-C1210C332J1GACTUTR-ND - Tape & Reel (TR)
399-C1210C332J1GACTUCT-ND - Cut Tape (CT)
399-C1210C332J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C332J1GACTU
Description
CAP CER 3300PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.29000kr.5.29
10kr.2.72200kr.27.22
50kr.2.13360kr.106.68
100kr.1.93760kr.193.76
500kr.1.85580kr.927.90
1.000kr.1.81671kr.1,816.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.38814kr.3,470.35
5.000kr.1.35792kr.6,789.60
7.500kr.1.34937kr.10,120.27
12.500kr.1.30290kr.16,286.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.29000
Unit Price with VAT:kr.6.61250